HellermannTyton Expandable Braided PET Black Cable Sleeve, 6mm Diameter, 100m Length

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FR
Product Details

HEG Braided Sleeving

Expandable sleeving for bundling and protecting wires

HEGPV

Suitable for increased fire safety requirements
Self-extinguishing thanks to flame-retardant additives
Moisture protection
Good resistance to acids
Expansion ratio of up to 3:1

HEGPA66

Higher degree of coverage than HEGPV
Outstanding abrasion resistance
High flexibility
Easy application
Expands when compressed
High surface covering

Note

Fraying upon cutting can be avoided with HSG0 hot-cutting tool RS stock no.: 446-257.

Standards

PA66: UL94 V2, FMVSS 302, DIN 5510-2, NF F 16-101, HF, RoHS

Specifications
Attribute Value
Sleeve Diameter 6mm
Colour Black
Material PET
Sleeve Length 100m
Braided Yes
Expandable Yes
Minimum Cable Diameter 5mm
Maximum Cable Diameter 11mm
Minimum Operating Temperature -50°C
Maximum Operating Temperature +150°C
4 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) 1 Reel of 100 Metre(s)
$ 345.54
(exc. GST)
$ 380.09
(inc. GST)
Reel(s)
Per Reel
Per Metre*
1 - 14
$345.54
$3.455
15 - 49
$339.49
$3.395
50 +
$333.23
$3.332
*price indicative
Related Products
The Hellermann Tyton black expandable cable sleeve is ...
Description:
The Hellermann Tyton black expandable cable sleeve is a protective cover with a sleeve diameter of 3mm and a length of 20mm It is made of an extruded neoprene/chloroprene compound material. This cable sleeve is ideal for binding and identification ...
Acrylic Coated Fibreglass Sleeving A lightweight and flexible ...
Description:
Acrylic Coated Fibreglass Sleeving A lightweight and flexible acrylic resin coated fibreglass braided cable sleeve The sleeving is very versatility and has a high thermal rating allowing it to be used for applications in many consumer appliances vsuch as lighting ...
General Purpose PVC Sleeving A flexible PVC sleeving ...
Description:
General Purpose PVC Sleeving A flexible PVC sleeving in a wide range of sizes and colours, manufactured to BS2848/3/85T, used to facilitate overall protection of cable harnesses Features and benefits• Self-extinguishing• Flexible• Ideal for insulating wire• Available in a range ...
Helagaine EMV – HEGEMIP Braided Cable Sleeving EMV ...
Description:
Helagaine EMV – HEGEMIP Braided Cable Sleeving EMV protective sleeve made from tin-plated copper and polyester thread Protection against electromagnetic waves Secure cable bundling Hose expands and contracts flexibly Internal support hose keeps its shape and makes it easier to ...