- RS Stock No.:
- 700-8348
- Mfr. Part No.:
- LX40-12BS(4.0)
- Brand:
- Hirose
120 In Global stock for delivery within 5 working day(s)
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$0.99
(exc. GST)
$1.09
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $0.99 | $4.95 |
25 - 45 | $0.972 | $4.86 |
50 + | $0.954 | $4.77 |
*price indicative |
- RS Stock No.:
- 700-8348
- Mfr. Part No.:
- LX40-12BS(4.0)
- Brand:
- Hirose
Legislation and Compliance
Product Details
Bushing
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Interface Connector - Hirose LX
Ultra low-profile connector
Specifications
Attribute | Value |
---|---|
Accessory Type | Locating Bush |
Colour | Black |