- RS Stock No.:
- 190-1978
- Mfr. Part No.:
- 02530111010
- Brand:
- SES Sterling
250 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 50)
$2.988
(exc. GST)
$3.287
(inc. GST)
Units | Per unit | Per Bag* |
50 + | $2.988 | $149.40 |
*price indicative |
- RS Stock No.:
- 190-1978
- Mfr. Part No.:
- 02530111010
- Brand:
- SES Sterling
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- NL
Product Details
Protective grommets and cable grips
Manufactured from black Neoprene rubber, which withstands ozone and oil, also partly petrol and most solvents, and is poorly flammable.
Temperature range: -40 °C → +90 °C, briefly +130 °C
Specifications
Attribute | Value |
---|---|
Accessory Type | Strain Relief |
Colour | Black |