- RS Stock No.:
- 454-7711
- Brand:
- RS PRO
28 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 3
$42.87
(exc. GST)
$47.16
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 14 | $42.87 | $14.29 |
15 - 74 | $42.12 | $14.04 |
75 + | $34.66 | $11.553 |
*price indicative |
- RS Stock No.:
- 454-7711
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RS Pro Cable Retainers
RS Pro self-adhesive rubber cable retainers are designed for using around the home, office or workshop to keep your cables tidy.
Features and Benefits
Helps prevent trips and falls from untidy cables
Self-adhesive
7 Apertures
Easy to use
Specifications
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Cable Retainer |
Material | Rubber |
Colour | Black |
Length | 25mm |
Width | 150 mm |
Operating Temperature Range | Maximum of +100 °C |
Self Adhesive | Yes |
Maximum Operating Temperature | +100°C |
Dimensions [L x W x D] | 25 x 150mm |
Number of Apertures | 7 |
Related links
- RS PRO Black Rubber Cable Grommet for 1 → 3mm Cable Dia.
- Rubber Cable Covers
- RS PRO Grey Rubber Cable Retainer
- Legrand Black Rubber Cable Gland 2mm Min, 3.5mm Max
- RS PRO Black Nylon Cable Retainer
- H07RN-F Cable
- RS PRO Black PVC Cable Retainer
- Schneider Electric Black Thermoplastic Rubber cable Clamp, 14mm Max. Bundle