- RS Stock No.:
- 183-2151
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 183-2151
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Consort Cable Retainer
Standards
BS4678 pt4, BS1363, BS3676, BS5733 and BS7671
Specifications
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Cable Retainer |
Material | uPVC |
Length | 100mm |
Width | 40 mm |
Dimensions [L x W x D] | 100 x 40mm |