- RS Stock No.:
- 179-2896
- Brand:
- RS PRO
90 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$4.93
(exc. GST)
$5.42
(inc. GST)
Units | Per unit |
1 - 4 | $4.93 |
5 - 9 | $4.79 |
10 - 24 | $4.64 |
25 - 124 | $4.55 |
125 + | $3.75 |
- RS Stock No.:
- 179-2896
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
CIE Cable Retainer
The CIE cable retainer is a black self-adhesive retainer. It has 3 aperture design to hold cables neatly, securely and safely. This retainer reduces the risk of trips caused by loose or trailing cables by keeping them tidy.
Features and Benefits
• 34mm length
• Lightweight
• Service temperature ranges between -10°C and 75°C
• PVC material
• Lightweight
• Service temperature ranges between -10°C and 75°C
• PVC material
Applications
• Homes
• Hospitals
• Offices
• Schools
• Workspace
• Hospitals
• Offices
• Schools
• Workspace
Specifications
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Cable Retainer |
Material | PVC |
Colour | Black |
Length | 34mm |
Width | 15.5 mm |
Operating Temperature Range | -10 → +75 °C |
Maximum Operating Temperature | +75°C |
Self Adhesive | Yes |
Dimensions [L x W x D] | 34 x 15.5mm |
Number of Apertures | 3 |
Related links
- HellermannTyton Black PVC Cable Grommet Kit
- RS PRO Black PVC Cable Grommet Kit for 3.2 → 19mm Cable Dia.
- RS PRO Black PVC Cable Grommet Kit for 3 → 19mm Cable Dia.
- RS PRO Black Rubber Cable Retainer
- RS PRO Grey Rubber Cable Retainer
- RS PRO Black PVC Hand Grip, 115mm
- RS PRO Black PVC Hand Grip, 95mm
- RS PRO Black Nylon Cable Retainer