- RS Stock No.:
- 837-2473
- Mfr. Part No.:
- 222K132-25L-0
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 837-2473
- Mfr. Part No.:
- 222K132-25L-0
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Instalite High Performance Heat-Shrink Molded Boots 202K / 222K Series
Instalite Boots are a light weight alternative to the -25 heat-shrink boots. This type of boot is ideal for military ground systems, aerospace and marine industries.
Lightweight 20 to 30% lighter than standard -25 parts
Rapid installation time
Quick recovery
Common military fuel resistance
Oil resistant
Grease resistant
Abrasion resistant
Compatible with system 25 harnessing components
Rapid installation time
Quick recovery
Common military fuel resistance
Oil resistant
Grease resistant
Abrasion resistant
Compatible with system 25 harnessing components
Standards
VG 95343 Parts 6 and 18
Specifications
Attribute | Value |
---|---|
Type | Cable Boot |
Material | Fluid Resistant Elastomer |
Number of Breakouts | 1 |
Colour | Black |
Minimum Operating Temperature | -75°C |
Maximum Operating Temperature | +150°C |