- RS Stock No.:
- 176-9072
- Mfr. Part No.:
- 222S174-25C-0
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 176-9072
- Mfr. Part No.:
- 222S174-25C-0
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
TE Connectivity Black Cable Boot
The TE Connectivity 47mm inner diameter black cable boot is heat shrinkable moulded part that provides lightweight screening and protection. It is a high-performance and reliable product that offers enhanced EMI performance. It offers screening capability with 70db attenuation up to 1GHz. This next generation boot provides the same protection and shielding as compared to the previous generation products. However, it offers improved effortless installation and easy to use design.
Features and Benefits
2:1 shrink ratio
Abrasion resistant
Compatible with most circular connectors and back shell
Environmentally sealed product
Excellent strain relief
Improved and custom designed coating available
Resistant to most common military fuels, oils and greases
Rugged and robust
Abrasion resistant
Compatible with most circular connectors and back shell
Environmentally sealed product
Excellent strain relief
Improved and custom designed coating available
Resistant to most common military fuels, oils and greases
Rugged and robust
Applications
Aircraft control systems
C4ISR systems
Military ground vehicles
Missile launchers
Missiles
Naval shipboards
Radar systems
C4ISR systems
Military ground vehicles
Missile launchers
Missiles
Naval shipboards
Radar systems
Specifications
Attribute | Value |
---|---|
Type | Heat Shrink Boot |
Inside Diameter Primary | 47mm |
Inside Diameter Secondary | 36mm |
Adhesive Lined | Yes |
Material | Elastomer |
Colour | Black |
Minimum Operating Temperature | -75°C |
Maximum Operating Temperature | +150°C |
Shrunk Diameter Primary | 35.1mm |
Shrunk Diameter Secondary | 15.8mm |
Series | 222S174 |