TE Connectivity Cable Boot Black, Elastomer Adhesive Lined, 47mm
On back order for despatch 14/05/2021, delivery within 7 working days from despatch date.
Added
- RS Stock No.:
- 176-9056
- Mfr. Part No.:
- 202S174-25C-0
- Manufacturer:
- TE Connectivity
- COO (Country of Origin):
- GB
units | Per unit |
1 + | $162.57 |
TE Connectivity Black Cable Boot
Features and Benefits
Applications
Attribute | Value |
Type | Cable Boot |
Inside Diameter Primary | 47mm |
Inside Diameter Secondary | 36mm |
Adhesive Lined | Yes |
Material | Elastomer |
Colour | Black |
Minimum Operating Temperature | -75°C |
Maximum Operating Temperature | +150°C |
Shrunk Diameter Primary | 35.1mm |
Shrunk Diameter Secondary | 15.8mm |
Series | 202S174 |