- RS Stock No.:
- 165-1483
- Mfr. Part No.:
- Z68957
- Brand:
- Zircon
Discontinued product
- RS Stock No.:
- 165-1483
- Mfr. Part No.:
- Z68957
- Brand:
- Zircon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
The MetalliScanner™ MT 7 electronic metal locator is designed for finding metal in standard residential, commercial, and industrial construction. The bright, backlit display indicates the metal target depth (in both inches and centimeters) up to 15 cm deep, the type of metal located (ferrous or non-ferrous), and whether you are moving towards or away from a target. This powerful tool saves time and money by eliminating guesswork, rework, needless holes, and costly broken drill bits or saw blades.
Features two scanning modes: Normal Scan, DeepScan®
Locates and determines the approximate depth of 13 mm rebar and copper pipe up to 15 cm deep
Position accuracy to within ± 13 mm for #4 rebar or 13 mm copper pipe
Automatically differentiates between magnetic metal (such as rebar) and non-magnetic metal (such as copper pipe)
Backlit display and audio tone clearly indicate location of target
Pivoting handle attachment for extended and overhead reach
Rubberized handle and built-in lanyard loop
Locates and determines the approximate depth of 13 mm rebar and copper pipe up to 15 cm deep
Position accuracy to within ± 13 mm for #4 rebar or 13 mm copper pipe
Automatically differentiates between magnetic metal (such as rebar) and non-magnetic metal (such as copper pipe)
Backlit display and audio tone clearly indicate location of target
Pivoting handle attachment for extended and overhead reach
Rubberized handle and built-in lanyard loop
Specifications
Attribute | Value |
---|---|
Metal Detection Depth | 152mm |
Display Type | LCD |
Battery Type | Alkaline |
Power Source | Battery |
Dimensions | 107 x 51 x 246mm |
Weight | 308g |
Height | 246mm |
Length | 107mm |
Maximum Operating Temperature | +41°C |
Minimum Operating Temperature | -7°C |
Width | 51mm |
Model Number p | MT 7 |