DYMO XTL Adhesive Cable Marker Black on White

  • RS Stock No. 893-1634
  • Mfr. Part No. 1868731
  • Manufacturer DYMO XTL
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): BE
Product Details

DYMO XTL Heat Shrinkable Tubing

Flame retardant (3:1 shrink ratio) polyolefin sleeves used for wire identification. The identification marks are permanent immediately after printing and remain legible even when exposed to solvents, fuels and oils. The sleeves are low profile and lightweight. They may be used to provide strain relief and insulation in addition to identification

Heat-Shrink Tubes provide insulation when shrunk down and ensure a secure fit on wires and cables with a 3:1 shrink ratio
UL recognised as a component to UL 224

Note

This product is not developed to be used on humans, animals and/or in direct food contact

Standards

Meets MIL-M-81531 MIL-STD-202G, SAE-DTL-23053/5 (Class 1 & 3)

Dymo Heat Shrink Tubing

Specifications
Attribute Value
Affixing Method Adhesive
Colour Black on White
Width 6 mm
Quantity 81
Material Polyester
Discontinued product
Related Products
Shrink Trak identification tube for thermal transfer print ...
Description:
Shrink Trak identification tube for thermal transfer print Shrink Trak 3:1 heat shrinkable cable markers can be used to easily identify wires and cables The markers are arranged in a ladder-style structure to enhance the user’s ability to pick markers ...
Memocab® cable marking system Memocab® closed cable marking ...
Description:
Memocab® cable marking system Memocab® closed cable marking system comprising international colour-coded numbers, capital letters and symbols with black marking on a white backgroundNumbers comprise 25 strips (600 markers) and the letters and symbols comprise 10 strips (240 markers).All markers ...
Markers Supplied in strips of 24 markets (unit ...
Description:
Markers Supplied in strips of 24 markets (unit price per marker)Conventional symbols Black marking on white background Marking system with closed ring High resistance in very aggressive environments
High-performance (Military Specification – TMS-SCE) High-performance, heat-shrinkable identification ...
Description:
High-performance (Military Specification – TMS-SCE) High-performance, heat-shrinkable identification marker sleeves allow both sides of the sleeves to be easily printed on, for easy readability of substantial amounts of information The cable markers are designed to meet the wire and cable ...