DYMO XTL Adhesive Cable Marker Black on White

  • RS Stock No. 893-1628
  • Mfr. Part No. 1868718
  • Manufacturer Dymo XTL
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): BE
Product Details

DYMO XTL Heat Shrinkable Tubing

Flame retardant (3:1 shrink ratio) polyolefin sleeves used for wire identification. The identification marks are permanent immediately after printing and remain legible even when exposed to solvents, fuels and oils. The sleeves are low profile and lightweight. They may be used to provide strain relief and insulation in addition to identification

Heat-Shrink Tubes provide insulation when shrunk down and ensure a secure fit on wires and cables with a 3:1 shrink ratio
UL recognised as a component to UL 224

Note

This product is not developed to be used on humans, animals and/or in direct food contact

Standards

Meets MIL-M-81531 MIL-STD-202G, SAE-DTL-23053/5 (Class 1 & 3)

Dymo Heat Shrink Tubing

Specifications
Attribute Value
Affixing Method Adhesive
Colour Black on White
Width 12 mm
Quantity 65
Material Polyester
15 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 95.89
(exc. GST)
$ 105.48
(inc. GST)
units
Per unit
1 +
$95.89
Related Products
Isolvin® IWS corrugated tubes Flexible, robust, polyamide corrugated ...
Description:
Isolvin® IWS corrugated tubes Flexible, robust, polyamide corrugated tube, halogen free For protecting cables and wires from environmental conditions, including alcohol, mineral oil and diesel Abrasion-resistant Fire-protection characteristics in accordance with UL94 HB and FMVSS-302Attachment with corrugated tube ...
Marker Book These marker books comprise of 10 ...
Description:
Marker Book These marker books comprise of 10 pages of pre-cut adhesive vinyl cloth strips 6 to 7 repeated markers are printed on every strip. The last strip can be removed to mark the corresponding terminal. Features and Benefits • ...
Memocab® cable marking system Memocab® closed cable marking ...
Description:
Memocab® cable marking system Memocab® closed cable marking system comprising international colour-coded numbers, capital letters and symbols with black marking on a white backgroundNumbers comprise 25 strips (600 markers) and the letters and symbols comprise 10 strips (240 markers).All markers ...
Markers Supplied in strips of 24 markets (unit ...
Description:
Markers Supplied in strips of 24 markets (unit price per marker)Conventional symbols Black marking on white background Marking system with closed ring High resistance in very aggressive environments