- RS Stock No.:
- 812-0919
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 812-0919
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Slide-On Cable Markers EC-1
These Slide on PVC yellow cable marker are made of the finest soft grade, strong durable PVC, that will resist oil, grease and other material erosion. The EC-1 type cable markers feature high quality flexible interior, to fit cables range from 2.0 to 3.20mm. These slide on PVC cable markers have a bold black print on yellow body.
Made of finest PVC
Oil and grease resistant
Maximum temperature 85°C
Delivered in a Roll
Oil and grease resistant
Maximum temperature 85°C
Delivered in a Roll
Specifications
Attribute | Value |
---|---|
Affixing Method | Slide On |
Legend | Y |
Minimum Cable Diameter | 3mm |
Maximum Cable Diameter | 4.2mm |
Colour | Black on Yellow |
Length | 4mm |
Quantity | 1000 |
Material | PVC |
Maximum Operating Temperature | +85°C |
Resistant To | Greases, Oils |
Cable Diameter Range | 3 → 4.2mm |
Standards Met | RoHS Compliant |
Operating Temperature Range | Maximum of +85 °C |