- RS Stock No.:
- 754-6360
- Mfr. Part No.:
- 151-10951 QT7040R-PA66-WH
- Brand:
- HellermannTyton
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 754-6360
- Mfr. Part No.:
- 151-10951 QT7040R-PA66-WH
- Brand:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Q Series Identification Ties and Plates
Identification tags for marking cable and cable bundles. The tags can be marked either manually with a marker pen or with an adhesive label. The Q-tag cable markers can be perfectly used with Q-ties.
Features and benefits
Identify cables and bundles
Flagged orientation ensures that printed texts are easily visible
Available in different sizes and types
Can be labelled with pre-printed labels or by hand
Specifications
Attribute | Value |
---|---|
Affixing Method | Cable Tie |
Legend | -0 |
Colour | White |
Length | 100mm |
Width | 42 mm |
Quantity | 50 |
Printable | No |
Material | Polyamide |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Series | Q-tags |
Resistant To | Fire |
Operating Temperature Range | -40 → +85 °C |