- RS Stock No.:
- 364-9765
- Mfr. Part No.:
- ELAT-18-361-10SH
- Brand:
- Brady
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 364-9765
- Mfr. Part No.:
- ELAT-18-361-10SH
- Brand:
- Brady
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Laser Printing Labels - A4 Sheet Form
Presented on an A4 sheet to feed through laser printers
Recommended for applications requiring high temperature, abrasion and chemical resistance
Operating temperature -40°C to +120°C
Supplied in bags of 10 A4 sheets
Recommended for applications requiring high temperature, abrasion and chemical resistance
Operating temperature -40°C to +120°C
Supplied in bags of 10 A4 sheets
Specifications
Attribute | Value |
---|---|
Affixing Method | Heat Shrink |
Colour | White |
Length | 25mm |
Width | 11 mm |
Quantity | 560 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +120°C |
Resistant To | Abrasion, Chemicals, Heat |
Operating Temperature Range | -40 → +120 °C |