- RS Stock No.:
- 234-8534
- Mfr. Part No.:
- 533-02035 HODC50-PVC-BN (1000)
- Brand:
- HellermannTyton
Discontinued product
- RS Stock No.:
- 234-8534
- Mfr. Part No.:
- 533-02035 HODC50-PVC-BN (1000)
- Brand:
- HellermannTyton
Technical data sheets
Legislation and Compliance
Product Details
Ovalgrip PVC Cable Markers on Reels
The Ovalgrip range of PVC cable markers can be used for marking cable, conduit, switchgear etc. The markers have a specially designed profile that allows a single size to easily fit a range of cable diameters. They can be applied directly to the cable before termination, or simply slide the markers onto a tag and cable tie to the equipment to be marked.
Features and benefits
Oval shaped, allowing one size to fit a range of cable diameter
Markers are straight cut can be placed side by side to form a complex reference
Can be applied directly to wire and cable before termination
Markers can be fitted on AT identification tags for marking high section cables
Characters are 0-9, A-Z, and standard electrical symbols
Supplied in reels of 1000 markers
HellermannTyton Cable Markers
The HellermannTyton cable marker is used for marking cable, conduit, switchgear, etc. The brown marker has a specially designed profile that allows a single size to easily fit a range of cable diameters. It can be applied directly to the cable before termination, or simply slide the marker onto a tag and cable tie to the equipment to be marked. The shape gives a snug fit onto the cable, ensuring the marker do not easily slip down or around the wire.
Features and Benefits
Oval shaped, allowing one size to fit a range of cable diameters
Markers are straight cut and can be placed side by side to form a complex reference
Can be applied directly to the wire and cable before termination
Markers can be fitted on AT identification tags for marking high section cables
Characters are 0-9, A-Z and standard electrical symbols
Supplied in reels of 1000 markers
Markers are straight cut and can be placed side by side to form a complex reference
Can be applied directly to the wire and cable before termination
Markers can be fitted on AT identification tags for marking high section cables
Characters are 0-9, A-Z and standard electrical symbols
Supplied in reels of 1000 markers
Applications
Identifying large cable bundles
Certifications
BS approved
Specifications
Attribute | Value |
---|---|
Affixing Method | Slide On |
Legend | 1 |
Minimum Cable Diameter | 1.7mm |
Maximum Cable Diameter | 3.6mm |
Colour | Brown |
Length | 4mm |
Quantity | 1000 |
Material | PVC |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +105°C |
Series | Ovalgrip |
Cable Diameter Range | 1.7 → 3.6mm |
Resistant To | Acids, Bases, Greases, Oils |
Operating Temperature Range | -65 → +105 °C |