- RS Stock No.:
- 124-9445
- Mfr. Part No.:
- 553-33951 TCGT39-13WH-PO-X-WH (10)
- Brand:
- HellermannTyton
Discontinued product
- RS Stock No.:
- 124-9445
- Mfr. Part No.:
- 553-33951 TCGT39-13WH-PO-X-WH (10)
- Brand:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Heatshrink Cable Markers, Thermal Transfer
The TCGT cable markers are made from a 3:1 heat shrink material, polyolefin cross-linked (PO-X). They are supplied as a continuous tube that is printable on both sides and can be perforated at pre-determined lengths or fully severed. These heat shrink cable markers are compatible with the TrakMark DS, TT4000+, and TT430 printers.
Features and Benefits
Shrink ratio 3:1
Available in Black, Blue, Red, White, and Yellow
Cable range from 39 mm to 1 mm
Good mechanical strength and resistance to organic solvents and chemicals
Highly flexible
Fulfils CSA requirements
Delivery in convenient storage boxes
Easy label design with TagPrint Pro
Available in Black, Blue, Red, White, and Yellow
Cable range from 39 mm to 1 mm
Good mechanical strength and resistance to organic solvents and chemicals
Highly flexible
Fulfils CSA requirements
Delivery in convenient storage boxes
Easy label design with TagPrint Pro
Applications
The TCGT heat shrink cable markers are suitable for use on wind turbines and in the electrical, aerospace and defence Industries.
Approvals
RoHS, SA.
Specifications
Attribute | Value |
---|---|
Minimum Cable Diameter | 13mm |
Maximum Cable Diameter | 39mm |
Colour | White |
Length | 10m |
Printable | Yes |
Material | Cross Linked Polyolefin |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +135°C |
Series | TCGT |
Operating Temperature Range | -55 → +135 °C |
Standards Met | ASTM D 876, CSA Certified, VDE 0530 |