HellermannTyton Helatag Adhesive Cable Label, Clear, White, Pre-printed "Printable", 20.8 → 47.5mm Cable
- RS Stock No.:
- 124-9440
- Mfr. Part No.:
- 596-71209 TAG07TD1-1209-WHCL-1209-CL/WH (250)
- Brand:
- HellermannTyton
Discontinued product
- RS Stock No.:
- 124-9440
- Mfr. Part No.:
- 596-71209 TAG07TD1-1209-WHCL-1209-CL/WH (250)
- Brand:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Helatag Self-Laminating Labels for Thermal Transfer Printers
White/transparent self-laminating labels that give the highest quality print clarity when printed on thermal transfer printers.
Features and benefits
Used for identification of cables, wires and flat cables
Easy-to-print labels with thermal transfer printers
Soft, smooth material
Protective laminate protects labelling against moisture, dirt and wear
Good resistance to water, alcohol, oils, lubricants, fuels and salts
Adhesive (acrylic)
Specifications
Attribute | Value |
---|---|
Affixing Method | Adhesive |
Legend | Printable |
Minimum Cable Diameter | 20.8mm |
Maximum Cable Diameter | 47.5mm |
Colour | Clear, White |
Length | 50.8mm |
Width | 187.2 mm |
Quantity | 250 |
Printable | Yes |
Material | Vinyl |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Cable Diameter Range | 20.8 → 47.5mm |
Resistant To | Alcohol, Aliphatic Solvents, Alkalis, Fuel, Grease, Most Oils, Salts, Water, Weak Acid |
Series | Helatag |
Operating Temperature Range | -20 → +80 °C |
Standards Met | ELV Compliant |