- RS Stock No.:
- 170-3407
- Mfr. Part No.:
- 0 379 92
- Brand:
- Legrand
Discontinued product
- RS Stock No.:
- 170-3407
- Mfr. Part No.:
- 0 379 92
- Brand:
- Legrand
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Memocab® cable marking label holder
Memocab® label holder system for cable diameters 0.25 → 7.6 mm.
These label holders hold Memocab® markers of width 2.3 mm.
Selecting prongs for creating the labels and fitting them into the label holder are available separately.
These label holders hold Memocab® markers of width 2.3 mm.
Selecting prongs for creating the labels and fitting them into the label holder are available separately.
Specifications
Attribute | Value |
---|---|
Accessory Type | Cable Marker Selecting Prong |
For Use With | 15mm Marker Holders |