- RS Stock No.:
- 420-0197
- Mfr. Part No.:
- 2470022
- Brand:
- Kroy
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 420-0197
- Mfr. Part No.:
- 2470022
- Brand:
- Kroy
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Heatshrink Tubing
Irradiated polyolefin MIL-LT
Shrink temperature 90°C
Operating temperature -55° to +135°C
Shrink ratio 3:1
Flammability: UL224, VW-1
Tubing is 2.75 metres in length
Shrink temperature 90°C
Operating temperature -55° to +135°C
Shrink ratio 3:1
Flammability: UL224, VW-1
Tubing is 2.75 metres in length
Standards
UL-224, MIL-I-23053/5
Standards
UL - 224; MIL-I-23053/5
Specifications
Attribute | Value |
---|---|
Works With Printer Models | K3100 |