- RS Stock No.:
- 179-7629
- Mfr. Part No.:
- BPTFP-01-425
- Brand:
- Brady
Discontinued product
- RS Stock No.:
- 179-7629
- Mfr. Part No.:
- BPTFP-01-425
- Brand:
- Brady
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BE
Product Details
Flags for Thermal Transfer Printers.
Specifications
Attribute | Value |
---|---|
Works With Printer Models | BBP11, BBP12, BP1244, BP1344, BP4000, BP4320, PR200Plus, PR300Plus, PR600Plus |
Background Colour | White |
Series | BPT |
Label Width | 30mm |
Label Length | 10mm |
Label Quantity | 1000 |