- RS Stock No.:
- 177-8653
- Mfr. Part No.:
- WML-311-292
- Brand:
- Brady
Discontinued product
- RS Stock No.:
- 177-8653
- Mfr. Part No.:
- WML-311-292
- Brand:
- Brady
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
Labels and Sleeves for ID PRO Plus Printer
Self-laminating vinyl labels designed for use with the ID Pro Plus Printers. Available in a range of sizes and materials.
Specifications
Attribute | Value |
---|---|
Product Type | Cable Labels |
Label Height | 31.75mm |
Label Width | 25.4mm |
Label Quantity | 250 |
Background Colour | Transparent/White |
Series | R5000 |
Material | Vinyl |
Works With Printer Models | ID PRO Plus, LS2000, Marker XC Plus |