- RS Stock No.:
- 134-7215
- Mfr. Part No.:
- BM71D-1-7696-YL
- Brand:
- Brady
Discontinued product
- RS Stock No.:
- 134-7215
- Mfr. Part No.:
- BM71D-1-7696-YL
- Brand:
- Brady
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BE
Product Details
DuraSleeve Marker Inserts for BMP61/BMP71 Printers
DuraSleeve Cable marker inserts create a durable legend and slide easily into their clear carriers. The legends can be changed before or after termination.
Features and Benefits
Vinyl Material
For use with BMP61 and BMP71 printers
For use with BMP61 and BMP71 printers
Specifications
Attribute | Value |
---|---|
Tape Width | 10 mm |
Works With Printer Models | BMP61, BMP71, TLS2200, TLSPC LINK |
Background Colour | Yellow |
Series | DuraSleeve |
Print Colour | Black |
Tape Length | 4.4 mm |
Label Quantity | 2500 |