- RS Stock No.:
- 134-7083
- Mfr. Part No.:
- PSPT-250-2-WT-R
- Brand:
- Brady
Discontinued product
- RS Stock No.:
- 134-7083
- Mfr. Part No.:
- PSPT-250-2-WT-R
- Brand:
- Brady
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
BMP71 PermaSleeve™ Heatshrink Sleeve Markers
The Brady PermaSleeve markers provide a permanent cable marking solution that combines speed and ease of use to create long-lasting, high quality identification. These wire marking sleeves are self-extinguishing and meet the requirements of SAE AMS-DTL-23053/5 Class 1, SAE-AS-8153, MIL-STD-202 method 215K and is UL224 recognised. CSA acceptance pending.
Features and Benefits
Polyolefin material
3:1 shrink ratio
Self extinguishing
Heat shrinkable
RoHS compliant
UL recognised
Some markers are also compatible with the BMP61 printer
3:1 shrink ratio
Self extinguishing
Heat shrinkable
RoHS compliant
UL recognised
Some markers are also compatible with the BMP61 printer
Specifications
Attribute | Value |
---|---|
Works With Printer Models | BMP61, BMP71, M611, TLS 2200, TLS-PC LINK |
Background Colour | White |
Series | PermaSleeve |
Label Width | 50.8mm |
Label Length | 11.15mm |
Label Quantity | 70 |