- RS Stock No.:
- 874-0992
- Mfr. Part No.:
- Splice Sealing -KIT-1-CS-34128
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 874-0992
- Mfr. Part No.:
- Splice Sealing -KIT-1-CS-34128
- Brand:
- TE Connectivity
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Splice Seal Sleeving 4:1
Specially designed for environmental sealing and electrical insulation of wire splices, terminations and components
Flame retardant, mechanically tough
Excellent strain relief
Thick adhesive liner, barrier against fluids
Operating temp -40°C to 125°C
Min shrink temp 135°C
Flame retardant, mechanically tough
Excellent strain relief
Thick adhesive liner, barrier against fluids
Operating temp -40°C to 125°C
Min shrink temp 135°C
Specifications
Attribute | Value |
---|---|
Material | Heat-Shrink |