- RS Stock No.:
- 123-7471
- Mfr. Part No.:
- 435-00201 F-12/SF-PUR-BK
- Brand:
- HellermannTyton
Discontinued product
- RS Stock No.:
- 123-7471
- Mfr. Part No.:
- 435-00201 F-12/SF-PUR-BK
- Brand:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
HellermannTyton Heat Shrink PUR Flexible Straight Joint
This heat shrink flexible straight joint is designed for low voltage applications repairing and connecting flexible cables made from PVC, PUR, EPR like H05RR-F, H07RN-F ans similar. Applications for use: Cable drums, underground, submerged, outdoor, indoor and wiring ducts.
Features and Benefits
Permanantly flexible and reelable including at sub zero temperatures
High adhesion level even under permanent bending stress
Easy and quick to install
Immediate use
Watertight longitudinally and transversely
High abrasion resistance
Alkaline earth, chemical influence, UV radiation resistance
High adhesion level even under permanent bending stress
Easy and quick to install
Immediate use
Watertight longitudinally and transversely
High abrasion resistance
Alkaline earth, chemical influence, UV radiation resistance
Applications:
Electrical installation
Electronics industry
Offshore Industry
Rail transportation sector
Shipbuilding
Solar plants
Wind turbines
Electronics industry
Offshore Industry
Rail transportation sector
Shipbuilding
Solar plants
Wind turbines
Standards
RoHS
Heat Shrink Cable Joints
Specifications
Attribute | Value |
---|---|
Joint Type | Straight |
Cable Size | 5 x 6mm² |
Number of Cores | 5 |
Dimensions | 34 (Dia.) x 375mm |
Kit Includes | Assembly Instructions, Cleaning Cloth, Emery Cloth, Moulding Shells With Attachments, Plastic Fabric Strips, Protective Gloves, Relicon® Expert 123, Relicon® Profi 150 Pvc Isolation Tape, Relicon® Pur 44 Flex Cast Resin Ready For Mixing Transparent Two- Champer Pouch, SF Filler |
Series | Relicon |
Application | Cable Drum, Electrical Installation, Electronics Industry, In Installations Channels, Indoors, Offshore Industry, Outdoors, Rail Transportation Sector, Shipbuilding, Solar Plants, Submerged, Underground, Underwater, Wind Turbines, Wiring Duct |