Recently searched

    Legrand Grey Polyamide Cable Gland Kit, PG21 Thread, 13mm Min, 18mm Max, IP55

    RS Stock No.:
    702-3299
    Mfr. Part No.:
    0 968 25 + 0 968 35
    Manufacturer:
    Legrand
    Legrand
    View all Cable Glands
    17 In Global stock for delivery within 10 working day(s)
    Add to Basket
    Bag(s)

    Added

    Price (ex. GST) 1 Bag of 5

    $24.86

    (exc. GST)

    $27.35

    (inc. GST)

    Bag(s)Per BagPer unit*
    1 - 4$24.86$4.972
    5 - 9$24.25$4.85
    10 +$23.62$4.724
    *price indicative
    RS Stock No.:
    702-3299
    Mfr. Part No.:
    0 968 25 + 0 968 35
    Manufacturer:
    Legrand

    RoHS Status: Not Applicable

    COO (Country of Origin):
    FR

    Legislation and Compliance

    RoHS Status: Not Applicable

    COO (Country of Origin):
    FR

    Product Details

    IP55 PG Cable Gland and Plastic Lock Nut Kit


    Cable gland kit with flexible flaps designed for tertiary applications including a plastic lock nut with a base to protect the surface when it is tightened.


    Note

    UTE C 68-300 and 68-311


    Specifications

    AttributeValue
    Thread SizePG21
    Maximum Cable Diameter18mm
    Minimum Cable Diameter13mm
    MaterialPolyamide
    ColourGrey
    IP RatingIP55
    Locknut IncludedYes
    Maximum Operating Temperature+80°C
    Minimum Operating Temperature-20°C
    Number of Pieces5
    Standards MetUL 94 V-2
    Number of Cores1
    Operating Temperature Range-20 → +80 °C
    Kit IncludesGland, Lock Nuts
    17 In Global stock for delivery within 10 working day(s)
    Add to Basket
    Bag(s)

    Added

    Price (ex. GST) 1 Bag of 5

    $24.86

    (exc. GST)

    $27.35

    (inc. GST)

    Bag(s)Per BagPer unit*
    1 - 4$24.86$4.972
    5 - 9$24.25$4.85
    10 +$23.62$4.724
    *price indicative