- RS Stock No.:
- 668-4941
- Mfr. Part No.:
- 2410030
- Brand:
- Rittal
Discontinued product
- RS Stock No.:
- 668-4941
- Mfr. Part No.:
- 2410030
- Brand:
- Rittal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Rittal HD Hygienic Cable Glands
Designed for use in Food & Drink production and packaging areas, clean rooms ( i.e. Pharmaceuticals) Bio-tech and Chemical industries, or anywhere that a reduction of locations where harmful build ups of micro organisms is an important consideration.
Features and Benefits
Easy Clean Smooth Exterior finish
No exposed exterior threads
Secure cable strain relief
Resistant to high pressure cleaning processes
IP68 (5bar,30 mins) as per EN 60 529/10.91
IP69K as per DIN 40 050-9/05.93
Approvals
FDA approved outer seal material
Specifications
Attribute | Value |
---|---|
Thread Size | M25 |
Maximum Cable Diameter | 17mm |
Minimum Cable Diameter | 12mm |
Material | Stainless Steel |
Colour | Metallic |
Series | HD |
IP Rating | IP68, IP69K |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +100°C |