- RS Stock No.:
- 433-0945
- Mfr. Part No.:
- 52103010+53112710
- Brand:
- Lapp
20 In AU stock for next working day delivery
275 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$29.18
(exc. GST)
$32.10
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $29.18 | $145.90 |
25 - 45 | $28.826 | $144.13 |
50 + | $28.298 | $141.49 |
*price indicative |
- RS Stock No.:
- 433-0945
- Mfr. Part No.:
- 52103010+53112710
- Brand:
- Lapp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Cable Gland Kit, Chemical-Resistant, Single Core - SKINTOP Series - 52103010+53112710
Ensure an unshakable attachment to your panel with this cable gland kit from LAPP. All the components you'll need to make a secure connection are on hand, including the insert, O-ring and locknut. Thanks to a broad operating temperature range of -30°C to +90°C, you can rest assured this set steps up to the plate when things get heated. The CR sealing ring and NBR O-ring resist mechanical wear to deliver long-lasting performance.
Features & Benefits
• Threaded design for tool-free installation
• Resistant to chemicals for safe use in harsh industries
• Locknut helps fasten the cable securely to a panel body
• Resistant to chemicals for safe use in harsh industries
• Locknut helps fasten the cable securely to a panel body
Applications
• Commercial buildings
• Manufacturing industry
• Construction sites
• Marine engineering
• Manufacturing industry
• Construction sites
• Marine engineering
What's the cable gland in this kit made from?
The cable gland in this kit has a robust nickel-plated brass body that gives it a smooth and shiny finish, allowing it to shrug off contaminants in harsh environments.
Approvals
EExe II
Specifications
Attribute | Value |
---|---|
Thread Size | M16 |
Maximum Cable Diameter | 10mm |
Minimum Cable Diameter | 4.5mm |
Material | Nickel Plated Brass |
Series | SKINTOP |
IP Rating | IP68 |
Locknut Included | Yes |
Hazardous Area Certification | ATEX |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +90°C |
Number of Pieces | 5 |
Number of Cores | 1 |
Operating Temperature Range | -30 → +90 °C |
Kit Includes | Gland, Insert, Lock Nuts, O-Ring, Seal |
Reference | SKINTOP MS |