TE Connectivity 2499695-1 Series Accessory
- RS Stock No.:
- 828-711
- Mfr. Part No.:
- 2499695-1
- Brand:
- TE Connectivity
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$36.45
(exc. GST)
$40.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $36.45 |
| 10 + | $33.53 |
*price indicative
- RS Stock No.:
- 828-711
- Mfr. Part No.:
- 2499695-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Accessory | |
| Standards/Approvals | RoHS | |
| Series | 2499695-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Accessory | ||
Standards/Approvals RoHS | ||
Series 2499695-1 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Installation Tool is a Compact and reliable accessory designed for precision work. With its 4 mm size and Durable black finish, it provides ease of use and dependable performance in various applications.
Black finish for durability
Size 4 mm for precise use
Related links
- Cable Gland Fastening & Removal Tools
- TE Connectivity AMP Cable Gland Wrench Installation Tool
- TE Connectivity Click Torque Wrench 5/16 in Drive, 177mm Overall
- Lapp Cable Gland Wrench
- Rittal Cable Gland Assembly Tool
- Wiha 28594 Series Cable Gland Wrench
- Lapp SKINMATIC RZ Series Cable Gland Removal Tool
- Lapp Skintop Click Series Cable Gland Removal Tool
