- RS Stock No.:
- 822-9870
- Brand:
- RS PRO
140 In AU stock for next working day delivery
620 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.815
(exc. GST)
$0.897
(inc. GST)
Units | Per unit | Per Pack* |
10 - 140 | $0.815 | $8.15 |
150 - 740 | $0.813 | $8.13 |
750 + | $0.67 | $6.70 |
*price indicative |
- RS Stock No.:
- 822-9870
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Standards
UL
RS PRO M16 → M12 Cable Gland Adaptor, Nylon 66
Introducing the RS PRO Cable Gland Adaptor, ideal for adapting M16 thread cable glands to fit M12 thread connections seamlessly. Installation is effortless - simply screw the adaptor onto the cable gland and secure it tightly with a wrench.
Crafted from durable nylon 66, this adaptor is engineered to withstand harsh industrial environments, boasting chemical and heat resistance. It meets the UL 94V-2 standard for flammability, ensuring self-extinguishing properties within 30 seconds, enhancing safety measures.
Designed to shield electrical cables from moisture and dust, this gland adaptor safeguards cable ends connected to machinery and equipment. Widely utilised in industrial control panels and instrumentation, it serves to reduce thread sizes effectively, ensuring efficient and secure connections.
Crafted from durable nylon 66, this adaptor is engineered to withstand harsh industrial environments, boasting chemical and heat resistance. It meets the UL 94V-2 standard for flammability, ensuring self-extinguishing properties within 30 seconds, enhancing safety measures.
Designed to shield electrical cables from moisture and dust, this gland adaptor safeguards cable ends connected to machinery and equipment. Widely utilised in industrial control panels and instrumentation, it serves to reduce thread sizes effectively, ensuring efficient and secure connections.
Features and Benefits
- Black in colour
- Interior thread size of M12
- Exterior thread size of M16
- Complies with RoHS (Restriction of Hazardous Substances) standards
- Complies with ANSI/ESD S20.20:2014 (protection of parts against electrostatic discharge)
- Complies with BS EN 61340-5-1:2007 (protection of electronic devices from electrostatic phenomena)
Specifications
Attribute | Value |
---|---|
Exterior Thread Size | M16 |
Interior Thread Size | M12 |
Material | Nylon 66 |
Type | Reducer |
Thread Size | M16 → M12 |
Colour | Black |
Standards Met | UL 94V-2 |