Lapp Cable Gland Adapter, M16 Exterior Thread, PG7 Interior Thread, Lead Free Nickel Plated Brass, SKINDICHT MA-M/PG
- RS Stock No.:
- 400-221
- Mfr. Part No.:
- 52104200LF
- Brand:
- Lapp
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$36.16
(exc. GST)
$39.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $36.16 | $7.232 |
| 5 + | $33.27 | $6.654 |
*price indicative
- RS Stock No.:
- 400-221
- Mfr. Part No.:
- 52104200LF
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland Adapter | |
| Exterior Thread Size | M16 | |
| Interior Thread Size | PG7 | |
| Material | Lead Free Nickel Plated Brass | |
| Sub Type | Cable Gland Adapter | |
| Hazardous Area Certification | No | |
| IP Rating | IP69, IP68 | |
| Standards/Approvals | DIN IEC 62444, RoHS Directive, DIN EN 60423 | |
| Series | SKINDICHT MA-M/PG | |
| Maximum Operating Temperature | 200°C | |
| Minimum Operating Temperature | -60°C | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland Adapter | ||
Exterior Thread Size M16 | ||
Interior Thread Size PG7 | ||
Material Lead Free Nickel Plated Brass | ||
Sub Type Cable Gland Adapter | ||
Hazardous Area Certification No | ||
IP Rating IP69, IP68 | ||
Standards/Approvals DIN IEC 62444, RoHS Directive, DIN EN 60423 | ||
Series SKINDICHT MA-M/PG | ||
Maximum Operating Temperature 200°C | ||
Minimum Operating Temperature -60°C | ||
- COO (Country of Origin):
- DE
The Lapp Adapter enables the use of PG accessories with metric threads, facilitating a smooth transition from a metric male thread to a PG female thread. It can withstand temperatures up to +200°C and is designed for applications involving different thread types. This adapter is resistant to high chemical and mechanical stress, making it suitable for outdoor use and harsh environments. It features a metric connection thread according to DIN EN 60423 and is based on the technical information provided by DIN IEC 62444, ensuring reliable and standardized performance.
Lead free
Nickel plated brass construction
Related links
- Lapp Cable Gland Adapter G7 Interior Thread SKINDICHT MA-PG/M Series
- Lapp Cable Gland Adapter G42 Interior Thread SKINDICHT MA-M/PG Series
- Lapp Cable Gland Adapter G11 Interior Thread SKINDICHT MA-M/PG Series
- Lapp Cable Gland Adapter G21 Interior Thread SKINDICHT MA-M/PG Series
- Lapp Cable Gland Adapter G21 Interior Thread SKINDICHT MA-M/PG Series
- Lapp Cable Gland Adapter G16 Interior Thread SKINDICHT MA-M/PG Series
- Lapp Cable Gland Adapter G9 Interior Thread SKINDICHT MA-M/PG Series
- Lapp Cable Gland Adapter G16 Interior Thread SKINDICHT MA-M/PG Series
