Lapp Cable Gland Adapter, M16 Exterior Thread, M12 Interior Thread, Lead Free Nickel Plated Brass, SKINDICHT MR-M Series
- RS Stock No.:
- 400-106
- Mfr. Part No.:
- 52101965LF
- Brand:
- Lapp
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$92.42
(exc. GST)
$101.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $92.42 | $18.484 |
| 5 + | $85.02 | $17.004 |
*price indicative
- RS Stock No.:
- 400-106
- Mfr. Part No.:
- 52101965LF
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland Adapter | |
| Exterior Thread Size | M16 | |
| Interior Thread Size | M12 | |
| Material | Lead Free Nickel Plated Brass | |
| Sub Type | Cable Gland Adapter | |
| Hazardous Area Certification | No | |
| IP Rating | IP68 | |
| Standards/Approvals | RoHS Directive, DIN EN 60423, DIN IEC 62444 | |
| Maximum Operating Temperature | 100°C | |
| Series | SKINDICHT MR-M | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland Adapter | ||
Exterior Thread Size M16 | ||
Interior Thread Size M12 | ||
Material Lead Free Nickel Plated Brass | ||
Sub Type Cable Gland Adapter | ||
Hazardous Area Certification No | ||
IP Rating IP68 | ||
Standards/Approvals RoHS Directive, DIN EN 60423, DIN IEC 62444 | ||
Maximum Operating Temperature 100°C | ||
Series SKINDICHT MR-M | ||
Minimum Operating Temperature -30°C | ||
- COO (Country of Origin):
- DE
The Lapp Hexagonal Reducer enables the use of cable glands with smaller connection threads than the existing threaded holes in enclosures. It corrects the size difference between the cable glands connection thread and the threaded hole, offering flexibility in selecting a cable gland regardless of the hole size in the enclosure. The reducer features a mounted O-ring, which enhances the protection class (IP rating) of the cable gland by ensuring a secure seal to the enclosure, providing higher protection against dust and water ingress.
Lead free
Nickel plated brass construction
Related links
- Lapp Cable Gland Adapter M12 Interior Thread SKINDICHT MR-M Series
- Lapp Cable Gland Adapter M12 Interior Thread SKINDICHT MR-M Series
- Lapp Cable Gland Adapter M12 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adapter M16 Interior Thread SKINDICHT MR-M Series
- Lapp Cable Gland Adapter M16 Interior Thread SKINDICHT MR-M Series
- Lapp Cable Gland Adapter M16 Interior Thread SKINDICHT MR-M Series
- Lapp Cable Gland Adapter M20 Interior Thread SKINDICHT MR-M Series
- Lapp Cable Gland Adapter M25 Interior Thread SKINDICHT MR-M Series
