- RS Stock No.:
- 917-2053
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 917-2053
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AE
Product Details
PVC Conduit Male Adaptors
This RS Pro circular conduit male adapter is manufactured from PVC. Connection is via Push Fit for a tight reliable fitting. This adapter enables a quick connection to the female adapter. The box is coloured white or black.
Specifications
Attribute | Value |
---|---|
Nominal Size | (Dia) 20mm |
Fitting Type | Adapter |
Material | PVC |
Colour | White |