- RS Stock No.:
- 914-6934
- Mfr. Part No.:
- ISM80222
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 914-6934
- Mfr. Part No.:
- ISM80222
- Brand:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Oval Conduit Clips, PVC, White
16mm and 20mm oval conduit clips, PVC, in white.
Specifications
Attribute | Value |
---|---|
Nominal Size | 16mm |
Fitting Type | Conduit Clip |
Material | PVC |
Colour | White |
Series | ISM |