- RS Stock No.:
- 755-8871
- Mfr. Part No.:
- 0 636 37
- Brand:
- Legrand
Discontinued product
- RS Stock No.:
- 755-8871
- Mfr. Part No.:
- 0 636 37
- Brand:
- Legrand
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Metal 2000 male connectors
Sealing ring poviding the IP between the connector and the conduit
IP66 with PVC FP2000 conduit
IP65 with metalloplastic conduits
Tinned steel ferrule screwed inside the metal conduit to ensure electrical continuity and protection of cables
IP66 with PVC FP2000 conduit
IP65 with metalloplastic conduits
Tinned steel ferrule screwed inside the metal conduit to ensure electrical continuity and protection of cables
Legrand RTA Flexible conduit
Specifications
Attribute | Value |
---|---|
Nominal Size | 19mm |
Fitting Type | Straight |
Material | Brass |
IP Rating | IP65 |
Finish | Nickel Plated |