- RS Stock No.:
- 738-8360
- Mfr. Part No.:
- 7TCA297150R0046 EXFM07
- Brand:
- Kopex
Discontinued product
- RS Stock No.:
- 738-8360
- Mfr. Part No.:
- 7TCA297150R0046 EXFM07
- Brand:
- Kopex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Sealing Joint Washer
A Kopex sealing joint washer made from Nylon 66 for use with Hazardous Area equipment.
Temperature rating: -70°C to +150°C continuous use
Note
Sealing joint washers EXFM04 and EXFM06 only have two seal protrusions.
Kopex Ex-System
Specifications
Attribute | Value |
---|---|
Nominal Size | 40mm |
Fitting Type | Washer |
Thread Size | M40 |
Material | Nylon 66 |
Series | EXFM |