Kopex Reducer Cable Conduit Fitting, Brass 40mm nominal size IP66

  • RS Stock No. 738-8329
  • Mfr. Part No. EX/M40-M32/R
  • Manufacturer Kopex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Thread Converters

A range of Kopex brass fittings which provide a method of matching thread forms on hazardous area approved equipment whilst ensuring the integrity and Ex approval of the installation is maintained. These thread converters meet the latest ATEX/IECEx standards and have them clearly marked on the main body of the product, allowing them to be seen easily once installed, a key component of the new standard.,Enlargers (/E) are used where the thread size of the female side of the device is larger than the male side.,Reducers (/R) are used where the thread size of the female side of the device is smaller than the male side.,Adapters (/TC) are used where a conversion is required between thread types e.g. Metric to PG.

Note

It is not recommended to use two adapters together (joined to each other).

Approvals

ATEX Certification. BASEEFA07 ATEX 0247X, IECEx Certification. IECEx BAS07.0090X.

Kopex Ex-System

Specifications
Attribute Value
Fitting Type Reducer
Nominal Size 40mm
Material Brass
Thread Size M40 to M32
IP Rating IP66
Minimum Operating Temperature -60°C
Maximum Operating Temperature +100°C
Hazardous Area Certification ATEX
30 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 5)
$ 26.658
(exc. GST)
$ 29.324
(inc. GST)
units
Per unit
Per Pack*
5 - 45
$26.658
$133.29
50 - 245
$25.992
$129.96
250 +
$25.308
$126.54
*price indicative
Related Products
A selection of accessories predominantly for use with ...
Description:
A selection of accessories predominantly for use with steel conduits For a more general range of accessories (Jack Chain, Locknuts, P clips and Adapters) please see stock no. 621-089 typically.,20 & 25mm Conduit Straps with a galvanised finish can be ...
In line with European Directives all equipment/installations should ...
Description:
In line with European Directives all equipment/installations should neither produce electromagnetic interference (EMI) or be affected by it Cables in such cases should have an effective screen to protect against the effects of EMI. These conduits can contribute significantly to ...
In line with European Directives all equipment/installations should ...
Description:
In line with European Directives all equipment/installations should neither produce electromagnetic interference (EMI) or be affected by it Cables in such cases should have an effective screen to protect against the effects of EMI. These conduits can contribute significantly to ...
Black high shock resistant, push-in fittings designed for ...
Description:
Black high shock resistant, push-in fittings designed for use with PMAFLEX conduits, manufactured from modified Polyamides They have a locking feature which prevents unauthorised removal by the need to use a screwdriver to reopen, these fittings can be used in ...