- RS Stock No.:
- 707-9319
- Mfr. Part No.:
- 166-31505 PCS32-SMC-M32-NPB/PA6/PS-SR
- Brand:
- HellermannTyton
Discontinued product
- RS Stock No.:
- 707-9319
- Mfr. Part No.:
- 166-31505 PCS32-SMC-M32-NPB/PA6/PS-SR
- Brand:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
PCS-SMC Swivel Compression Fitting, IP65
HelaGuard nickel plated brass straight fitting which fulfils IP65.
Multi-part compression fitting including elastomeric seal
External thread swivels about the main body even after tightening
Halogen free and RoHS compliant
External thread swivels about the main body even after tightening
Halogen free and RoHS compliant
Specifications
Attribute | Value |
---|---|
Nominal Size | 32mm |
Fitting Type | Swivel |
Thread Size | M32 |
Material | Brass, PA 6 |
IP Rating | IP65 |
Finish | Nickel Plated |