- RS Stock No.:
- 668-4770
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 668-4770
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
RS PRO M20 x 1.5 Swivel Cable Conduit Fitting, 20 mm
Use this RS PRO swivel cable conduit fitting to set up secure connections in your electrical installations. The component enables threaded entry for straight cable connections, with good tensile strength and resistance to the effects of vibration, ensuring the reliability of your circuits.
The fitting is made from brass, with a nickel-plated finish to give it an extra level of durability and resistance to corrosion. It's certified IP54, which indicates that no dust or small particles can penetrate its seal and cause damage.
With an operating temperature range of -50°C to +300°C, the component is suitable for a wide variety of environments, including harsh industrial settings. You can use it as part of a cable setup in a lighting rig or power grid system.
The fitting is made from brass, with a nickel-plated finish to give it an extra level of durability and resistance to corrosion. It's certified IP54, which indicates that no dust or small particles can penetrate its seal and cause damage.
With an operating temperature range of -50°C to +300°C, the component is suitable for a wide variety of environments, including harsh industrial settings. You can use it as part of a cable setup in a lighting rig or power grid system.
Features and Benefits
Two-part fitting, consisting of a body and shell with external thread
Nominal size of 20 mm
M20 x 1.5 thread size
Nominal size of 20 mm
M20 x 1.5 thread size
Specifications
Attribute | Value |
---|---|
Nominal Size | 20mm |
Fitting Type | Swivel |
Thread Size | M20 x 1.5 |
Material | Brass |
Colour | Silver |
IP Rating | IP54 |
Finish | Nickel Plated |