- RS Stock No.:
- 314-8442
- Mfr. Part No.:
- BVND-EVM253GT
- Brand:
- PMA
Discontinued product
- RS Stock No.:
- 314-8442
- Mfr. Part No.:
- BVND-EVM253GT
- Brand:
- PMA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Panel Mount
Black high shock resistant, push-in fitting designed for use with PMAFLEX conduits, manufactured from modified Polyamides. They have a locking feature which prevents unauthorised removal by the need to use a screwdriver to reopen, these fittings can be used in a wide range of applications where it is important that the cable protection system offers a high grade of sealing and safety.
Panel Mount fittings are a one piece quick and easy connection (no locking nut required to secure in place) that simply push fit into a panel or enclosure with a wall thickness of between 1.7-2.3mm. Cut-out diameter for 16mm = 16.5mm, 20mm = 20.5mm, 25mm = 25.5mm.
PMAFLEX Polyamide & Polyurethane (IP68/66)
Features for all conduit types:
IP68/66 (dependent upon Fittings)
Halogen & Cadmium free
None flame propagating
Resistant to: fuels, mineral oils, lubricants, alkalies and most common solvents
PCL: -40°C to +105°C operating temperature (+150°C short term), Impact strength >6J, flame class UL94 V2, CSA approved
PUE: -60°C to +50°C operating temperature, excellent reversed bending properties
VOH: -40°C to 105°C operating temperature (+150°C short term), Impact strength >20J, UL rec
PAH: -40°C to 105°C operating temperature (+150°C short term), Impact strength >18J
VAML/VAM: -40°C to 105°C operating temperature (+150°C short term)
PCS: -40°C to +105°C operating temperature (+150°C short term), Impact strength >7.5J, CSA approval, UL
Halogen & Cadmium free
None flame propagating
Resistant to: fuels, mineral oils, lubricants, alkalies and most common solvents
PCL: -40°C to +105°C operating temperature (+150°C short term), Impact strength >6J, flame class UL94 V2, CSA approved
PUE: -60°C to +50°C operating temperature, excellent reversed bending properties
VOH: -40°C to 105°C operating temperature (+150°C short term), Impact strength >20J, UL rec
PAH: -40°C to 105°C operating temperature (+150°C short term), Impact strength >18J
VAML/VAM: -40°C to 105°C operating temperature (+150°C short term)
PCS: -40°C to +105°C operating temperature (+150°C short term), Impact strength >7.5J, CSA approval, UL
Specifications
Attribute | Value |
---|---|
Nominal Size | 25mm |
Fitting Type | Push In Adapter |
Material | PA 6 |
Colour | Black |
IP Rating | IP66 |