- RS Stock No.:
- 122-9788
- Mfr. Part No.:
- BENRRE040428
- Brand:
- Kopex
Discontinued product
- RS Stock No.:
- 122-9788
- Mfr. Part No.:
- BENRRE040428
- Brand:
- Kopex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
BENNRE Connector
Kopex have introduced this non-metallic conduit system that includes this rigid conduit connector. This nylon conduit connector features a Jubilee clip for quick fastening to ensure high strength connections. Approved use in Ex e applications for Zones 1, 2, 21, 22.
Jubilee clip fastening
One piece connector
Prevents electrostatic charging
Good chemical properties
Compatible with XESX conduit
One piece connector
Prevents electrostatic charging
Good chemical properties
Compatible with XESX conduit
Features and Benefits
Approvals
IEC EN 60079-0, 60079-7, 60079-31
Kopex Non-Metallic EX
The Kopex conduit range meets the strictest worldwide standards for use in explosive hazardous atmospheres including ATEX/IECEx, UL/CSA, EAC Ex and INMETRO.
The corrugated construction has good flexibility, low weight with a range of fittings that are specifically designed to maintain system reliability.
The corrugated construction has good flexibility, low weight with a range of fittings that are specifically designed to maintain system reliability.
Specifications
Attribute | Value |
---|---|
Nominal Size | 17mm |
Fitting Type | Coupler |
Thread Size | 20mm |
Material | Nylon 12 |
Colour | Black |
IP Rating | IP68 |
Finish | Nickel (Thread) |
Series | BENNRE |