- RS Stock No.:
- 783-1472
- Mfr. Part No.:
- 1445771-1
- Brand:
- TE Connectivity
- RS Stock No.:
- 783-1472
- Mfr. Part No.:
- 1445771-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Strain Relief
For use with TE Connectivity's circular plastic connectors.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity CPC Plastic Series 1, 2 and 3
Specifications
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Cable Clamp |
Maximum Bundle Diameter | 4.4mm |
Affixing Method | Screw |
Material | Thermoplastic |
Colour | Black |
Series | CPC |
Related links
- IDC Tools
- Connector Wrenches
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge