- RS Stock No.:
- 729-4224
- Mfr. Part No.:
- JR25WCC-8(72)
- Brand:
- Hirose
Discontinued product
- RS Stock No.:
- 729-4224
- Mfr. Part No.:
- JR25WCC-8(72)
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Clamp |
Maximum Bundle Diameter | 8mm |
Affixing Method | Screw |
Material | Aluminium Alloy, Brass, Zinc Alloy |
Colour | Black |
Length | 18mm |
Dimensions [L x W x D] | 31 Dia. x 18mm |
Series | JR-W |