- RS Stock No.:
- 705-6570
- Mfr. Part No.:
- 211-15260 ALU26C-AL/CR-BK
- Brand:
- HellermannTyton
- RS Stock No.:
- 705-6570
- Mfr. Part No.:
- 211-15260 ALU26C-AL/CR-BK
- Brand:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Aluminium P Clips
Can be used to secure parts subject to vibration. Ideal for use in high temperatures or for applications that require the strength of a metal component. Chloroprene insert also offers electrical isolation.
Specifications
Attribute | Value |
---|---|
Cable Clip/Clamp Style | P Clamp |
Maximum Bundle Diameter | 38.1mm |
Affixing Method | Screw |
Material | Aluminium Alloy, Chloroprene |
Colour | Black |
Width | 16.3 mm |