- RS Stock No.:
- 539-7135
- Mfr. Part No.:
- 62GB-720-10
- Brand:
- Amphenol Limited
On back order for despatch 08/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$25.24
(exc. GST)
$27.76
(inc. GST)
Units | Per unit |
1 - 14 | $25.24 |
15 - 49 | $24.72 |
50 + | $23.96 |
- RS Stock No.:
- 539-7135
- Mfr. Part No.:
- 62GB-720-10
- Brand:
- Amphenol Limited
Legislation and Compliance
Product Details
Amphenol 62GB Strain Relief J Clamps Backshell
From Amphenol, these clamps are for use with unscreened jacketed cable and are supplied without a grommet. The clamp is compatible with Amphenol 62GB connectors.
Available in this range
62GB (Olive Drab)
High quality bayonet locking connectors that have been designed to meet the requirements of BS9522 FOO17, Def Stan 59-35 and MIL-C-26482E. The connector shells are machined from aluminium alloy bar to ensure high strength. A zinc cobalt plating provides a resilient, durable and long lasting finish which meets the requirements of the EC Directive for cadmium free products. These solder termination connectors are all provided with normal orientation of the inserts and are suited to applications where robust high quality connectors are demanded. This range offers standard signal pin and power pin type planforms.
Related links
- Insertion & Extraction Tools
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Amphenol Limited 3 TV MIL-DTL-38999 Female Dust Cap with Black...
- Amphenol Limited For Use With MIL-DTL-38999 Black Zinc Connectors
- Amphenol Cable Clamp
- Amphenol Limited 62GB MIL-DTL-26482 Plug Dust Cap with Zinc Cobalt...
- Amphenol Limited 62GB Socket Dust Cap, Shell Size 10