- RS Stock No.:
- 285-5076
- Mfr. Part No.:
- 6301 350 06
- Brand:
- Jaeger
112 In Global stock for delivery within 10 working day(s)
673 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$14.80
(exc. GST)
$16.28
(inc. GST)
Units | Per unit |
1 - 14 | $14.80 |
15 - 49 | $14.54 |
50 - 99 | $14.06 |
100 - 249 | $13.77 |
250 + | $13.54 |
- RS Stock No.:
- 285-5076
- Mfr. Part No.:
- 6301 350 06
- Brand:
- Jaeger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Jaeger Cable Clamp
The Jaeger cable clamp has a maximum bundle diameter of 5.5mm, length of 50mm, a width of 20 mm and depth of 31mm. It offers superior durability in applications where connectors will be connected and disconnected many times.
Jaeger Industrial-metal
It is based upon the standard and rapid series of connectors. Bayonet locking is supplied with 3, 7, or 12 crimp contacts. Crimp tooling and an insert/extraction tool are also available.
Jaeger Industrial-metal
It is based upon the standard and rapid series of connectors. Bayonet locking is supplied with 3, 7, or 12 crimp contacts. Crimp tooling and an insert/extraction tool are also available.
Features and Benefits
Screw affixing method
Operating temperature ranging between -40°C to 100°C
Operating temperature ranging between -40°C to 100°C
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
IP50 rated
IP54 rated
BS EN 61340-5-1:2007
IP50 rated
IP54 rated
Specifications
Attribute | Value |
---|---|
Shell Size | B1 |