- RS Stock No.:
- 190-2494
- Mfr. Part No.:
- 97-3057-1004-1
- Brand:
- Amphenol Industrial
420 In Global stock for delivery within 10 working day(s)
999579 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Bag of 70)
$11.863
(exc. GST)
$13.049
(inc. GST)
Units | Per unit | Per Bag* |
70 - 280 | $11.863 | $830.41 |
350 + | $10.677 | $747.39 |
*price indicative |
- RS Stock No.:
- 190-2494
- Mfr. Part No.:
- 97-3057-1004-1
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
Amphenol MS Series Cable Clamps, Straight
From Amphenol, these olive drab backshell cable clamps are suitable for use with Amphenol MS series of circular connectors. The clamps are designed for use with jacketed cable, or wires protected by tubing.
Available in this Range
Stock No. 475-937 is a straight cable clamp, size 10
Stock No. 475-943 is a straight cable clamp, size 14
Stock No. 298-2617 is a straight cable clamp, size 16
Stock No. 475-959 is a straight cable clamp, size 18
Stock No. 475-965 is a straight cable clamp, size 20
Stock No. 475-971 is a straight cable clamp, size 28
Stock No. 475-987 is a straight cable clamp, size 28
Stock No. 475-943 is a straight cable clamp, size 14
Stock No. 298-2617 is a straight cable clamp, size 16
Stock No. 475-959 is a straight cable clamp, size 18
Stock No. 475-965 is a straight cable clamp, size 20
Stock No. 475-971 is a straight cable clamp, size 28
Stock No. 475-987 is a straight cable clamp, size 28
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
97 (Olive Drab)
Commercial grade threaded circular multi-pole connectors designed to conform to the general requirements of MIL-C-5015 and satisfy the commercial and industrial demand for quality, reliability and low cost. The connectors are screw locking and fully interchangeable with other screw locking MIL-C-5015 types. All pins and sockets solder bucket type.
Related links
- Crimp Tool Positioners, Turrets & Locators
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Amphenol Industrial, 97 Cable Clamp
- Amphenol Industrial Cable Clamp
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Amphenol Industrial 12S Straight Cable Clamp Wires Protected by Tubing
- Amphenol 12S Straight Cable Clamp Wires Protected by Tubing