- RS Stock No.:
- 184-2449
- Mfr. Part No.:
- 524430000
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 184-2449
- Mfr. Part No.:
- 524430000
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
With lockable clamp strap. Snap-in to fix.
Specifications
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Flat Cable Clamp |
Affixing Method | Snap In |
Material | Nylon 66 |
Colour | Natural |
Length | 53.5mm |
Depth | 8.9mm |
Fire Behaviour | Self-extinguishing |
Maximum Operating Temperature | +85°C |
Series | WA-FCHSN |
Dimensions [L x W x D] | 53.5 x 8.9mm |
Operating Temperature Range | -30 → +85 °C |