- RS Stock No.:
- 165-0904
- Mfr. Part No.:
- 3-1437020-7
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 165-0904
- Mfr. Part No.:
- 3-1437020-7
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity AMP-Latch Strain Reliefs
AMP-Latch strain reliefs made from glass filled polyester.
Part numbers X-1437020-X & X-1437021-X are strain reliefs 609 series female socket connectors
Part numbers X-499252-X are strain reliefs for AMP-Latch Novo and Ultra ATA complaint bus connectors
Part numbers X-111547-X are strain reliefs for Universal I/O pin connectors without mounting ears
Part numbers X-100103-X are strain reliefs for AMP-Latch MIL type receptacle connectors
Part numbers X-1437020-X & X-1437021-X are strain reliefs 609 series female socket connectors
Part numbers X-499252-X are strain reliefs for AMP-Latch Novo and Ultra ATA complaint bus connectors
Part numbers X-111547-X are strain reliefs for Universal I/O pin connectors without mounting ears
Part numbers X-100103-X are strain reliefs for AMP-Latch MIL type receptacle connectors
Specifications
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Cable Clamp |
Material | Thermoplastic |
Colour | Blue |
Length | 17.37mm |
Width | 14.48 mm |
Depth | 6.1mm |
Fire Behaviour | Self-extinguishing |
Series | AMP-Latch |
Dimensions [L x W x D] | 17.37 x 14.48 x 6.1mm |